Kyocera PBRC-2.45AR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.45MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.091inch |
| Impedance | 200R |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC-A, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC-2.45AR to view detailed technical specifications.
No datasheet is available for this part.