Kyocera PBRC-20.00HR technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.7% |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 20 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PBRC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC-20.00HR to view detailed technical specifications.
No datasheet is available for this part.