The Kyocera PBRC-3.58BR is a 3.58MHz SMD resonator with a capacitance of 33pF and impedance of 30R. It has a frequency stability of 0.3% and tolerance of 0.5%. The resonator operates over a temperature range of -20°C to 80°C and is packaged in a surface mount configuration for easy integration into electronic circuits.
Kyocera PBRC-3.58BR technical specifications.
| Capacitance | 33pF |
| Package/Case | SMD/SMT |
| Frequency | 3.58MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.091inch |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 3.58 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC-B, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC-3.58BR to view detailed technical specifications.
No datasheet is available for this part.