The PBRC-3.58GR is a ceramic resonator from Kyocera with a frequency of 3.58MHz and a stability of 0.5%. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The resonator is packaged in a ceramic case and is designed for surface mount technology. It is available in quantities of 2000 units per reel.
Kyocera PBRC-3.58GR technical specifications.
| Package/Case | Ceramic |
| Frequency | 3.58MHz |
| Frequency Stability | 0.5% |
| Height | 2mm |
| Length | 7.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PBRC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PBRC-3.58GR to view detailed technical specifications.
No datasheet is available for this part.