Kyocera PBRC-4.00BR technical specifications.
| Frequency | 4MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Load Capacitance | 33pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4MHz |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC-4.00BR to view detailed technical specifications.
No datasheet is available for this part.