
Kyocera PBRC-4.00HR technical specifications.
| Package/Case | CSMD |
| Frequency | 4MHz |
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | PBRC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PBRC-4.00HR to view detailed technical specifications.
No datasheet is available for this part.
