Kyocera PBRC-4.00HR03 technical specifications.
| Frequency | 4MHz |
| Frequency Stability | 0.3% |
| Height | 2mm |
| Length | 7.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PBRC-HR |
| Termination | SMD/SMT |
| Tolerance | 0.3% |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PBRC-4.00HR03 to view detailed technical specifications.
No datasheet is available for this part.