Kyocera PBRC-6.000HR technical specifications.
| Frequency | 6MHz |
| Height | 2mm |
| Length | 7.4mm |
| Load Capacitance | 30pF |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC-6.000HR to view detailed technical specifications.
No datasheet is available for this part.