The PBRC-6.96BR resonator from Kyocera is a surface mount device with a capacitance of 33pF. It operates at a frequency of 6.96MHz with a frequency stability of 0.3% and a frequency tolerance of 0.5%. The device is designed to withstand temperatures between -20°C and 80°C and is lead free. It is packaged in tape and reel with 2000 units per package.
Kyocera PBRC-6.96BR technical specifications.
| Capacitance | 33pF |
| Package/Case | SMD/SMT |
| Frequency | 6.96MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.091inch |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC-B, Kyocera |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC-6.96BR to view detailed technical specifications.
No datasheet is available for this part.