The PBRC-7.37GR is a 7.37MHz crystal oscillator from Kyocera, offering a frequency stability of 0.5%. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The oscillator is available in a tape and reel packaging format with 2000 units per package. Its dimensions are 2mm in height, 3.4mm in width, and 7.4mm in length.
Kyocera PBRC-7.37GR technical specifications.
| Frequency | 7.37MHz |
| Frequency Stability | 0.5% |
| Height | 2mm |
| Length | 7.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC-7.37GR to view detailed technical specifications.
No datasheet is available for this part.