Kyocera PBRC-8.000GR technical specifications.
| Package/Case | Ceramic |
| Frequency | 8MHz |
| Height | 2mm |
| Length | 7.4mm |
| Load Capacitance | 30pF |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC-8.000GR to view detailed technical specifications.
No datasheet is available for this part.