
This 16MHz ceramic resonator from Kyocera features a frequency stability of 0.1% and a tolerance of 0.5%. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The resonator has a load capacitance of 30pF and a self-resonant frequency of 16MHz. It is available in a SMD/SMT package and is compliant with RoHS regulations.
Kyocera PBRC16.00HR50X0RZ technical specifications.
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Frequency | 16MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.5% |
| Height | 2mm |
| Length | 7.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | PBRC-HR |
| Termination | SMD/SMT |
| Tolerance | 0.7% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC16.00HR50X0RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.