Kyocera PBRC16.00MR70X000 technical specifications.
| Package/Case | CSMD |
| Frequency | 16MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.7% |
| Height | 1.2mm |
| Length | 4.5mm |
| Load Capacitance | 33pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | PBRC-MR |
| Termination | SMD/SMT |
| Tolerance | 0.7% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC16.00MR70X000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.