Kyocera PBRC8.00HR50X000 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Frequency | 8MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 7.4mm |
| Load Capacitance | 39pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 8 MHz |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Termination | Solder |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC8.00HR50X000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
