Kyocera PBRC8.00MRSS technical specifications.
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 8 MHz |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC8.00MRSS to view detailed technical specifications.
No datasheet is available for this part.