Kyocera PBRV-12.00HR-Y technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 1000ppm |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRV, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRV-12.00HR-Y to view detailed technical specifications.
No datasheet is available for this part.