This SMD oscillator from Kyocera operates within a temperature range of -40°C to 125°C and features a frequency stability of 0.5%. The device is RoHS compliant and is designed for surface mount applications. It has a frequency tolerance of 0.3% and a maximum operating frequency of 4MHz.
Kyocera PBRV4.00HR30Y000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.3% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRV4.00HR30Y000 to view detailed technical specifications.
No datasheet is available for this part.