
The PBRV8.00HR10Y000 is an 8MHz ceramic resonator with a 3-pin CSMD package. It features a fundamental mode of oscillation and a frequency tolerance of ±0.1%. The device operates over a temperature range of -40 to 125°C and has a load capacitance of 39pF. It is designed for surface mount applications and is suitable for use in a variety of frequency control and timing circuits.
Kyocera PBRV8.00HR10Y000 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 7.4 |
| Package Width (mm) | 3.4 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Ceramic Resonator |
| Resonance Frequency | 8MHz |
| Frequency Tolerance | ±0.1% |
| Frequency Stability | ±0.5% |
| Load Capacitance | 39pF |
| Mode of Oscillation | Fundamental |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SS615 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera PBRV8.00HR10Y000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.