Kyocera PRQV8.00CR1510XRT1 technical specifications.
| Package/Case | CSMD |
| Frequency | 8MHz |
| Frequency Tolerance | 0.15% |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PRQV8.00CR1510XRT1 to view detailed technical specifications.
No datasheet is available for this part.