Kyocera PSLE382S-R technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.1 |
| Package Width (mm) | 1.7 |
| Package Height (mm) | 1.05 |
| Mounting | Surface Mount |
| Category | Piezoelectric Shock Sensor |
| Cage Code | SS615 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera PSLE382S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.