This 10-terminal resistor array from Kyocera features a 33 ohm resistance value with a 5% tolerance. It is constructed using thick film technology and is designed for surface mount applications. The array operates over a temperature range of -55 to 125°C and has a maximum voltage rating of 25 volts. The package is rectangular in shape and measures 4mm in length, 2.1mm in depth, and 0.6mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera RNA4A8E330JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 1608 |
| Case Size per Element | 0804 |
| Package Type | SMD |
| Package/Case | 1608(8 X 0804) |
| Number of Terminals | 10 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 4 |
| Product Depth (mm) | 2.1 |
| Product Height (mm) | 0.6 |
| Resistance Value | 33Ohm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 25V |
| Circuit Designator | BUS |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera RNA4A8E330JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.