Kyocera SA051A221JAC technical specifications.
| Capacitance | 220pF |
| Package/Case | Axial |
| Dielectric | C0G |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA051A221JAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.