Kyocera SA052A101KAA technical specifications.
| Diameter | 2.29mm |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Length | 3mm |
| Package Quantity | 7500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA052A101KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.