Kyocera SA055C104MAR technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Lead/Base Style | Straight |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA055C104MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.