Kyocera SA055E104ZARN7 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Length | 0.118inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Series | SpinGuard® SA |
| Tolerance | 80% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA055E104ZARN7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.