Kyocera SA101A151JAA technical specifications.
| Capacitance | 150pF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101A151JAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.