The Kyocera SA101A221GAA is a 100V ceramic capacitor with a capacitance of 220pF. It features a C0G dielectric and an axial package with a diameter of 2.54mm. The capacitor is designed for through-hole mounting and is available in quantities of 7500 per reel. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera SA101A221GAA technical specifications.
| Capacitance | 220pF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101A221GAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.