Kyocera SA101A221JAA-LF technical specifications.
| Capacitance | 220pF |
| Package/Case | Axial |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Series | SpinGuard® SA |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SA101A221JAA-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.