The Kyocera SA101A681GAB is a 100V ceramic capacitor with a capacitance of 680pF. It features a C0G dielectric and is packaged in an axial configuration with a through-hole mount. The capacitor has a tolerance of 2% and is rated for operation between -55°C and 125°C. It is available in quantities of 1000 and is packaged on tape and reel.
Kyocera SA101A681GAB technical specifications.
| Capacitance | 680pF |
| Package/Case | Axial |
| Dielectric | C0G |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SA101A681GAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.