
This 100V ceramic capacitor features a capacitance of 1nF with a tolerance of 5%. It is available in an axial package with a lead length of 25.4mm and an inside diameter of 445um. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in quantities of 7500 on a tape and reel.
Kyocera SA101C102JAA technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101C102JAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.