
The Kyocera SA101C102JAC is a 100V axial ceramic capacitor with a capacitance of 1nF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an axial configuration and is suitable for through hole mounting. It is RoHS compliant and part of the SpinGuard SA series.
Kyocera SA101C102JAC technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101C102JAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.