Kyocera SA101C102KARTB technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead Length | 20mm |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | SA |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101C102KARTB to view detailed technical specifications.
No datasheet is available for this part.