
The Kyocera SA101C102MAR is a 100V ceramic capacitor with a capacitance of 1nF. It features an axial lead construction and a tolerance of 20%. The capacitor is rated for operation between -55°C and 125°C and is available in quantities of 7500 per reel. It is compliant with RoHS regulations and is part of the SpinGuard SA series.
Kyocera SA101C102MAR technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | X7R |
| Lead Diameter | 0.445mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101C102MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
