The Kyocera SA101C103MARC is a 10nF axial ceramic capacitor with a voltage rating of 100V. It features a straight lead style and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C. It is part of the SpinGuard SA series and is available in quantities of 4000 per reel.
Kyocera SA101C103MARC technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | SpinGuard® SA |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101C103MARC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.