
The Kyocera SA101C222MAA is a 2.2nF ceramic capacitor with a 100V voltage rating and 20% tolerance. It features an X7R dielectric and is packaged in an axial lead configuration. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 7500 per reel.
Kyocera SA101C222MAA technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Lead/Base Style | Straight |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101C222MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.