
The Kyocera SA101C222MARC is a 100V axial ceramic capacitor with a capacitance of 2.2nF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an axial configuration and is suitable for through-hole mounting. It is part of the SpinGuard SA series and is available in quantities of 4000.
Kyocera SA101C222MARC technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Axial |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Series | SpinGuard® SA |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101C222MARC to view detailed technical specifications.
No datasheet is available for this part.