
This Kyocera SpinGuard SA series ceramic capacitor features a capacitance of 3.3nF with a tolerance of 20% and a voltage rating of 100V. It is available in an axial package with a length of 0.17inch and is designed for through hole mounting. The capacitor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera SA101C332MAA technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101C332MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.