
This Kyocera SA101C332MAR is a 100V ceramic capacitor with a capacitance of 3.3nF. It features an X7R dielectric and is available in an axial lead package with a length of 0.17inch. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for through hole mounting. It is RoHS compliant and available in quantities of 7500 per reel.
Kyocera SA101C332MAR technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101C332MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.