
Axial ceramic capacitor with 4.7nF capacitance and 100V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This through-hole component has a 5% tolerance and a dissipation factor of 2.5%. It is lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera SA101C472KAR technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 2.54mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101C472KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.