
The Kyocera SA101C511MAA is a 100V ceramic capacitor with a capacitance of 510pF. It features an X7R dielectric and is packaged in an axial configuration for through-hole mounting. The capacitor operates over a temperature range of -55°C to 125°C.
Kyocera SA101C511MAA technical specifications.
| Capacitance | 510pF |
| Package/Case | Axial |
| Dielectric | X7R |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101C511MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
