
The SA101C682KARC is a 6.8nF ceramic capacitor from Kyocera with a DC rated voltage of 100V and a tolerance of 10%. It is available in an axial package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an ammo pack with 4000 units per package.
Kyocera SA101C682KARC technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Series | SA |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101C682KARC to view detailed technical specifications.
No datasheet is available for this part.
