The Kyocera SA101C822JAA is a 2.54mm diameter ceramic capacitor with a capacitance of 8.2nF and a voltage rating of 100V. It features a X7R dielectric and is packaged in an axial configuration for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 7500 per reel. The SA101C822JAA is RoHS compliant and part of the SpinGuard SA series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2nF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | X7R |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
