The Kyocera SA101E104MARC is a 100V axial ceramic capacitor with a capacitance of 100nF and a tolerance of 20%. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 4000 pieces per reel.
Kyocera SA101E104MARC technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Length | 0.17inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | SpinGuard® SA |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101E104MARC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.