The Kyocera SA101E473MAA is a 47nF axial ceramic capacitor with a Z5U dielectric and a voltage rating of 100V. It is designed for use in a variety of applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 7500 units per package. It is compliant with RoHS regulations and is part of the SpinGuard SA series.
Kyocera SA101E473MAA technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Dielectric | Z5U |
| Length | 0.17inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101E473MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.