Kyocera SA101E473MAA-LF technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Length | 0.17inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Series | SpinGuard® SA |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SA101E473MAA-LF to view detailed technical specifications.
No datasheet is available for this part.