The Kyocera SA101E473MAC is a 47nF ceramic capacitor with a voltage rating of 100V. It features an axial package with a termination of the same type, suitable for through-hole mounting. The capacitor has a tolerance of 20% and is made with a Z5U dielectric material. It operates within a temperature range of 10°C to 85°C and is compliant with RoHS regulations.
Kyocera SA101E473MAC technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Dielectric | Z5U |
| Length | 0.17inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101E473MAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.