Kyocera SA102A101FAR/1K technical specifications.
| Capacitance | 100pF |
| Package/Case | Axial |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SA |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102A101FAR/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.