Kyocera SA102A1R7CAR technical specifications.
| Capacitance | 1.7pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | SA |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102A1R7CAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.