Kyocera SA102A220JARC technical specifications.
| Capacitance | 22pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Series | SA |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102A220JARC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.