The Kyocera SA102A270GAA is a 2.54mm axial ceramic capacitor with a capacitance of 27pF and a tolerance of 2%. It has a voltage rating of 200V and is made with a C0G dielectric. The capacitor is available in a package quantity of 7500 and is packaged in tape and reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The Kyocera SA102A270GAA is RoHS compliant and is part of the SpinGuard SA series.
Kyocera SA102A270GAA technical specifications.
| Capacitance | 27pF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102A270GAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.